The ACC-UZB3-U-STA is a Z-Wave to USB bridge controller stick designed for the North American market. It functions as a static controller, enabling a host device (such as a PC or gateway) to communicate with Z-Wave networks and devices. It is based on the SD3503 serial interface SoC and includes an integrated antenna and SAW filter for optimized RF performance.
Silicon Labs ACC-UZB3-U-STA technical specifications.
| Operating Frequency | 908.42MHz |
| Protocol | Z-Wave |
| Interface | USB |
| Base Chipset | SD3503 |
| Range | 30 (Indoor)m |
| Supply Voltage | 5.0V |
| RoHS | Compliant |
| Wireless Standard | FCC Part 15 |
Download the complete datasheet for Silicon Labs ACC-UZB3-U-STA to view detailed technical specifications.
No datasheet is available for this part.