The BGM13S is a Blue Gecko Bluetooth SiP module that delivers a high-performance, low-energy Bluetooth solution in a small form factor. It integrates an EFR32BG13 SoC, a high-efficiency antenna, and passive components into a 6.5 x 6.5 mm package. It supports Bluetooth 5.0, including 2 Mbps and 1 Mbps PHYs, as well as Bluetooth Mesh and Angle of Arrival (AoA) for direction finding.
Silicon Labs BGM13S22F512GA-V3 technical specifications.
| Protocol | Bluetooth 5.0 (BLE) |
| Output Power | 8dBm |
| Frequency | 2.4GHz |
| Flash Memory | 512kB |
| RAM Size | 64kB |
| Core | ARM Cortex M4 |
| Operating Supply Voltage | 1.8 - 3.8V |
| Operating Temperature | -40 to 85°C |
| Data Rate | 2Mbps |
| Sensitivity | -102.1dBm |
| Dimensions | 6.5 x 6.5 x 1.4mm |
| RoHS | Compliant |
| ECCN | 5A992c |
Download the complete datasheet for Silicon Labs BGM13S22F512GA-V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.