The BGM13S32F512GA-V3 is a System-in-Package (SiP) module designed for Bluetooth 5 LE and Bluetooth mesh connectivity. Built around the EFR32BG13 Series 1 SoC, it features an integrated antenna, a 32-bit ARM Cortex-M4 core with DSP extensions, and supports Bluetooth 5.1 Angle of Arrival (AoA). It is designed for ultra-small IoT end-nodes, wearables, and home automation applications, providing robust RF performance in a 6.5 x 6.5 mm footprint.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs BGM13S32F512GA-V3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Processor | ARM Cortex-M4 |
| Protocol | Bluetooth 5.1 LE / Mesh |
| Frequency | 2.4GHz |
| Output Power | 18dBm |
| Data Rate | 2Mbps |
| Sensitivity | -94.1dBm |
| Memory Size (Flash) | 512kB |
| Memory Size (RAM) | 64kB |
| Supply Voltage | 1.8 to 3.8V |
| Operating Temperature | -40 to 85°C |
| GPIO Count | 32 |
| Dimensions | 6.5 x 6.5 x 1.4mm |
| RoHS | Compliant |
| Regulatory | FCC, IC, CE, KC, MIC certified |
Download the complete datasheet for Silicon Labs BGM13S32F512GA-V3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.