The BGM220SC12WGA2R is a Bluetooth Low Energy (BLE) System-in-Package (SiP) module based on the EFR32BG22 SoC. It features an ARM Cortex-M33 core, integrated chip antenna, and is designed for battery-powered IoT applications requiring high performance and low energy consumption. It supports Bluetooth 5.2, direction-finding, and Bluetooth Mesh low power nodes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs BGM220SC12WGA2R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core | ARM Cortex-M33 |
| Flash Memory | 352kB |
| RAM | 32kB |
| Max Output Power | 0dBm |
| Operating Supply Voltage | 1.8 to 3.8V |
| Frequency Range | 2.4 to 2.4835GHz |
| Receiver Sensitivity | -98.9dBm |
| Dimensions | 6 x 6 x 1.1mm |
| RoHS | Compliant |
| Bluetooth | Bluetooth 5.2 Certified |
Download the complete datasheet for Silicon Labs BGM220SC12WGA2R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.