The BGX13S22GA-V31R is a Wireless Gecko Xpress Bluetooth Low Energy (BLE) System-in-Package (SiP) module. It provides a serial cable replacement solution with a pre-certified Bluetooth stack, eliminating the need for wireless firmware development. It features an integrated chip antenna, a built-in Bluetooth 5 stack, and supports UART communication for simple 'Xpress' command-based control.
Silicon Labs BGX13S22GA-V31R technical specifications.
| Frequency Range | 2.4 to 2.4835GHz |
| Output Power | 8dBm |
| Sensitivity | -94.1dBm |
| Bluetooth Version | 5.0 |
| Supply Voltage | 2.4 to 3.8V |
| Operating Temperature | -40 to 85°C |
| Data Rate | 2Mbps |
| Current - Receiving | 3.5 to 7.0mA |
| Interface | UART, USART, GPIO |
| Dimensions | 6.5 x 6.5 x 1.4mm |
| RoHS | Compliant |
| Regulatory | FCC, IC, CE, KC, MIC Certified |
Download the complete datasheet for Silicon Labs BGX13S22GA-V31R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.