Silicon Labs C8051F353-GQ technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, SMBus |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 4 |
| Package Quantity | 60 |
| RAM Size | 768B |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F353-GQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.