Automotive-grade 8-bit microcontroller featuring a 25 MHz clock speed and 16 I/O lines. This FLASH-based MCU offers 4096 words of ROM and 256 bytes of RAM, with integrated PWM channels and an ADC. Operating within a 2.0V to 2.75V supply voltage range, it boasts a wide temperature range from -40°C to 125°C. Packaged in a 20-terminal, 4x4mm S-XQCC-N20 quad package, it meets AEC-Q100 screening standards.
Silicon Labs C8051F534-C-IM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.1 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs C8051F534-C-IM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.