8-Bit Microcontroller, 50MHz, CMOS, FLASH memory, 32KB program memory, 2.25KB RAM, 18 ADC channels, 18 programmable I/Os. Features I2C, SPI, UART, USART, SMBus, 2-Wire, and CAN interfaces. Operates from 1.8V to 5.25V, with a temperature range of -40°C to 125°C. Surface mountable in a 4mm x 4mm x 0.8mm QFN package with tin plating. Includes POR, PWM, WDT, and Temp Sensor peripherals.
Silicon Labs C8051F550-IM technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Height | 0.8mm |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire, CAN |
| Length | 4mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 18 |
| Number of Channels | 6 |
| Number of I/Os | 18 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 18 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 2.25KB |
| RoHS Compliant | Yes |
| Series | C8051F55x |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F550-IM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.