IC MCU 8BIT 32KB FLASH 32QFN
Sign in to ask questions about the Silicon Labs C8051F920-F-GMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F920-F-GMR technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Frequency | 25MHz |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 4.25KB |
| Series | C8051F9xx |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F920-F-GMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.