IC MCU 8BIT 128KB FLASH 80TQFP
Silicon Labs C8051F960-A-GQR technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 57 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| Series | C8051F9xx |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs C8051F960-A-GQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.