MCU 8-Bit COP8 CISC 32KB Flash 3.3V/5V 44-Pin PLCC Rail
Checking distributor stock and pricing after the page loads.
Silicon Labs COP8SCR9HVA8/NOPB technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Frequency | 25MHz |
| Interface | I2C, SPI, CAN, UART, USART, SMBus, 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RoHS | Not Compliant |
No datasheet is available for this part.