The CP2200-GQR is a TQFP-48 packaged interface IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3.1V, with an operating supply current of 75mA. The device is RoHS compliant and has a RAM size of 4KB. It is available in a package quantity of 500 and is packaged in tape and reel format.
Silicon Labs CP2200-GQR technical specifications.
| Package/Case | TQFP |
| Data Rate | 1000Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.1V |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | CP2200 |
| Weight | 0.004603oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs CP2200-GQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.