The EFM32GG11B420F2048GQ100-BR is a 32-bit microcontroller from Silicon Labs. It operates at a maximum clock frequency of 50 MHz and features 32 KB of RAM and 16 KB of ROM. The device has 83 I/O lines, a 16-bit external data bus, and a 28-bit address bus. It also includes PWM channels, an ADC, and DMA channels. The microcontroller is available in a 100-pin quad flat package and is suitable for a variety of applications.
Silicon Labs EFM32GG11B420F2048GQ100-BR technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 83 |
| External Data Bus Width | 16 |
| Address Bus Width | 28 |
| Bit Size | 32 |
| Speed | 72 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32GG11B420F2048GQ100-BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.