The EFM32TG11B120F128GQ64-B is a 32-bit microcontroller from Silicon Labs. It features 53 I/O lines and operates at a maximum clock frequency of 48 MHz. The device is available in a 64-pin TFQFP package. It supports PWM channels, has an ADC, and includes DMA channels.
Silicon Labs EFM32TG11B120F128GQ64-B technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 58 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 53 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32TG11B120F128GQ64-B to view detailed technical specifications.
No datasheet is available for this part.