The EFM32TG11B340F64GQ64-B is a 32-bit microcontroller from Silicon Labs. It operates at a nominal supply voltage of 3.3V, with a minimum and maximum voltage range of 1.8V and 3.8V, respectively. The device features 53 I/O lines and a 32-bit RISC architecture, with a maximum clock frequency of 58MHz. It also includes PWM channels, an ADC, and DMA channels.
Silicon Labs EFM32TG11B340F64GQ64-B technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 58 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 53 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32TG11B340F64GQ64-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.