This 32-bit microcontroller features 50 I/O lines and operates at a maximum clock frequency of 48 MHz. It has a 32-bit RISC architecture and includes peripherals such as PWM channels, an ADC, and DMA channels. The device is packaged in a TFQFP package type and is suitable for use in a variety of applications.
Silicon Labs EFM32TG11B520F128GQ64-B technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 58 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 50 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32TG11B520F128GQ64-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.