Automotive-grade 8-bit CMOS microcontroller featuring a maximum clock frequency of 25 MHz. This device offers 8192 words of FLASH program memory and 512 bytes of RAM. It includes 13 programmable I/O lines, PWM channels, and an Analog-to-Digital Converter (ADC). Operating within a temperature range of -40°C to 125°C, it supports supply voltages from 2.2V to 3.6V. The component is housed in a 16-terminal SOIC package with dimensions of 9.9mm length and 3.9mm width.
Silicon Labs EFM8BB10F8I-A-SOIC16 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 13 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM8BB10F8I-A-SOIC16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.