The ETRX3587HR is a high-performance 2.4 GHz Zigbee module based on the EM3587 SoC featuring an ARM Cortex-M3 processor. It is part of the 4th generation of Telegesis modules, designed to be integrated into any device without the need for RF expertise. This specific variant features a U.FL connector for an external antenna and provides a substantial memory footprint for code-intensive applications including Thread technology support.
Checking distributor stock and pricing after the page loads.
| MCU Core | ARM Cortex-M3 |
| Flash Memory | 512kB |
| RAM | 64kB |
| Data Rate | 250kbps |
| Operating Supply Voltage | 2.1 to 3.6V |
| Output Power | 8dBm |
| Frequency Band | 2.4GHz |
| Dimensions | 25.0 x 19.0 x 3.8mm |
| Antenna Connection | U.FL Connector |
| RoHS | Compliant |
| Protocol | Zigbee PRO, Thread |