The IA3222B-F-FT is a single-circuit serial interface IC from Silicon Labs, featuring a data rate of 56Kbps. It operates within a temperature range of -25°C to 85°C and is packaged in the MSOP format for surface mount applications. The device has a maximum power dissipation of 2W and a maximum supply voltage of 3.6V, with a minimum supply voltage of 3V. It consumes an operating supply current of 7.9mA at 3.3V.
Sign in to ask questions about the Silicon Labs IA3222B-F-FT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs IA3222B-F-FT technical specifications.
| Package/Case | MSOP |
| Data Rate | 56Kbps |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 7.9mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 51 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | EZ DAA™ |
| Supply Current | 3.4mA |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs IA3222B-F-FT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.