IC EZ DAA SYST SIDE WORLD 20QSOP
Silicon Labs IA3223A-C-FUR technical specifications.
| Package/Case | QSOP |
| Data Rate | 56Kbps |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 7.9mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EZ DAA™ |
| Weight | 0.004753oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs IA3223A-C-FUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.