Clock Generator 0.5MHz Input 8-Pin SOIC Rail
Silicon Labs LMC568CM/NOPB technical specifications.
| Package/Case | MSOP |
| Input | Crystal |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Series | MultiSynth™ |
| RoHS | Compliant |
No datasheet is available for this part.