Silicon Labs LMK03000ISQX/NOPB technical specifications.
| Package/Case | TQFP |
| Input | Clock |
| Max Frequency | 346MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | Yes |
| Series | DSPLL® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs LMK03000ISQX/NOPB to view detailed technical specifications.
No datasheet is available for this part.