The LMK03001ISQX/NOPB is a single DSPLL clock synthesizer from Silicon Labs. It operates at a maximum frequency of 346MHz and is designed for surface mount applications. The device is packaged in a TQFP package and is available on a tape and reel. It can operate over a temperature range of -40°C to 85°C. The LMK03001ISQX/NOPB features a PLL and is part of the DSPLL series.
Checking distributor stock and pricing after the page loads.
Silicon Labs LMK03001ISQX/NOPB technical specifications.
| Package/Case | TQFP |
| Input | Clock |
| Max Frequency | 346MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | DSPLL® |
| RoHS | Compliant |
No datasheet is available for this part.