Precision 0-delay clock conditioner with integrated VCO 48-WQFN -40 to 85
Silicon Labs LMK03200ISQX/NOPB technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | Yes |
| Series | MultiSynth™ |
| RoHS | Compliant |
No datasheet is available for this part.