The LMK04001BISQXNOPB is a single PLL clock generator from Silicon Labs. It operates at a maximum frequency of 1.4GHz and is packaged in a QFN package for surface mount applications. The device is designed to function within an operating temperature range of -40°C to 85°C. The PLL is enabled for clock generation and is part of the DSPLL series.
Silicon Labs LMK04001BISQXNOPB technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Frequency | 1.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | Yes |
| Series | DSPLL® |
| RoHS | Compliant |
No datasheet is available for this part.