The LMK04002BISQ/NOPB is a single PLL device from Silicon Labs. It operates at a maximum frequency of 1.05GHz and is packaged in a TQFP. The device is designed for surface mount applications and has a temperature range of -40°C to 85°C. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Silicon Labs LMK04002BISQ/NOPB technical specifications.
| Package/Case | TQFP |
| Input | Clock |
| Max Frequency | 1.05GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | DSPLL® |
| RoHS | Compliant |
No datasheet is available for this part.