The LMK04002BISQE/NOPB is a single crystal oscillator with a maximum frequency of 700MHz. It features a QFN package and is designed for surface mount applications. The oscillator operates over a temperature range of -40°C to 85°C. It includes a phase-locked loop (PLL) and is part of the MultiSynth series.
Checking distributor stock and pricing after the page loads.
Silicon Labs LMK04002BISQE/NOPB technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | Yes |
| Series | MultiSynth™ |
| RoHS | Compliant |
No datasheet is available for this part.