LMK04033 Low-noise Clock Jitter
Checking distributor stock and pricing after the page loads.
Silicon Labs LMK04033BISQ/NOPB technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | Yes |
| Series | MultiSynth™ |
| RoHS | Compliant |
No datasheet is available for this part.