Delta-Sigma Low Power Dual PLL for F Personal Communications 24-WQFN -40 to 85
Silicon Labs LMX2487ESQ/NOPB technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.