The LMX2487ESQX/NOPB is a single PLL circuit with a clock input, packaged in a TSSOP surface mount package. It operates over a temperature range of -40°C to 85°C and can handle frequencies up to 1GHz. The PLL is enabled, allowing for frequency multiplication and synthesis. The device is packaged in a rail or tube for easy handling and mounting.
Silicon Labs LMX2487ESQX/NOPB technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.