High performance frequency synthesizer system with integrated VCO 36-WQFN -40 to 85
Silicon Labs LMX2531LQE2820E/NOPB technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | Yes |
| Series | DSPLL® |
| RoHS | Compliant |
No datasheet is available for this part.