MCU 16-bit MC56F80xx 56800E CISC 16KB Flash 2.5V/3.3V 32-Pin LQFP Brick
Silicon Labs MC56F8006VLC technical specifications.
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Frequency | 25MHz |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 17 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Series | C8051F80x |
| RoHS | Not Compliant |
No datasheet is available for this part.