MCU 8-Bit HC08 CISC 4KB Flash 3.3V/5V 16-Pin SOIC W Rail
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Core Architecture | 8051 |
| Frequency | 25MHz |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 17 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| Series | C8051F9xx |
| RoHS | Not Compliant |