The MCIMX250CJM4A is a 32KB FLASH 8051 microcontroller from Silicon Labs, operating at a frequency of 25MHz. It features 40 I/Os and supports various interfaces including I2C, SPI, USB, UART, USART, EBI/EMI, SMBus, and 2-Wire. The device operates within a temperature range of -40°C to 85°C and is available in a TQFP package.
Silicon Labs MCIMX250CJM4A technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Frequency | 25MHz |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI, SMBus, 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 40 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | C8051F34x |
| RoHS | Not Compliant |
No datasheet is available for this part.