IC ARM CORTEX MCU 512K 121MAPBGA
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Interface | I2C, SPI, CAN, UART, USART, EBI/EMI, SMBus, 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| Series | C8051F04x |
| RoHS | Not Compliant |