The SI1022-A-GMR is an I2C/SPI UART bridge with 8KB of FLASH memory, 16 ADC channels, and 53 I/Os. It operates at a frequency of 240 MHz to 960 MHz and has a maximum operating temperature of 85°C. The device is packaged in a LGA package and is available in quantities of 2500. The SI1022-A-GMR is suitable for use in applications requiring high-speed data transfer and multiple I/Os.
Silicon Labs SI1022-A-GMR technical specifications.
| Package/Case | LGA |
| Current - Receiving | 18.5mA |
| Current - Transmitting | 85mA |
| Data Bus Width | 8b |
| Data Rate | 256Kbps |
| Frequency | 960MHz |
| Interface | I2C, SPI, UART |
| Max Frequency | 3.8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.8V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 16 |
| Number of I/Os | 53 |
| Number of Timers/Counters | 4 |
| Operating Frequency | 240 MHz to 960 MHz |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RAM Size | 8448B |
| Sensitivity | -121dBm |
| Series | EZRadioPRO® |
| RoHS | Not Compliant |
No datasheet is available for this part.