The SI1141-A10-GM is a surface mount I2C sensor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a current rating of 359mA and a supply current of 360mA. The device is RoHS compliant and available in a QFN package with a quantity of 300 per tray. It is designed for sensing distances up to 1 meter using an optical sensing method.
Silicon Labs SI1141-A10-GM technical specifications.
| Package/Case | QFN |
| Current Rating | 359mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Type | I2C |
| Package Quantity | 300 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Distance | 1m |
| Sensing Method | Optical |
| Supply Current | 360mA |
| Voltage Rating | 4V |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI1141-A10-GM to view detailed technical specifications.
No datasheet is available for this part.