Silicon Labs SI1141-A11-GM technical specifications.
| Package/Case | WFQFN |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | I2C |
| Packaging | Strip |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI1141-A11-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.