SENSOR OPT AMBIENT 10QFN
Sign in to ask questions about the Silicon Labs SI1142-A10-GM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI1142-A10-GM technical specifications.
| Package/Case | QFN |
| Current Rating | 359mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Type | I2C |
| Package Quantity | 300 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Distance | 1m |
| Sensing Method | Optical |
| Supply Current | 360mA |
| Voltage Rating | 4V |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI1142-A10-GM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.