Silicon Labs SI1142-A11-GM technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 0.0055 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI1142-A11-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.