IC VIDEO TUNER 28QFN
Silicon Labs SI2148-A20-GMR technical specifications.
| Package/Case | QFN |
| Max Frequency | 1.002GHz |
| Min Frequency | 42MHz |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI2148-A20-GMR to view detailed technical specifications.
No datasheet is available for this part.