Silicon Labs Si2157-A-EVB-TC technical specifications.
| Evaluation Kit | Yes |
| Frequency | 870MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si2157-A-EVB-TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.