Modulator / Demodulator DVB-T2/T/C demodulat QFN-48, 7x7mm
Silicon Labs SI2168-A20-GMR technical specifications.
| Package/Case | QFN |
| Interface | I2C |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 420mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI2168-A20-GMR to view detailed technical specifications.
No datasheet is available for this part.