IC VIDEO DEMODULATOR 48QFN
Silicon Labs SI2169-A20-GM technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 260 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI2169-A20-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.