Modem Chip Chipset 56Kbps 24-Pin TSSOP T/R
Silicon Labs SI2414-FTR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 56Kbps |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 26mA |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.