The SI3011-F-FT is a voltage regulator with a TSSOP package, operating from a 3V to 3.6V supply voltage, and consuming 8.5mA of current. It is available in a 96-piece rail/Tube packaging and is compliant with RoHS regulations. The device is not radiation hardened and has a weight of 0.002374 ounces.
Silicon Labs SI3011-F-FT technical specifications.
| Package/Case | TSSOP |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 8.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002374oz |
| RoHS | Compliant |
No datasheet is available for this part.