Direct Access Arrangement 16-Pin SOIC T/R
Silicon Labs SI3015-BSR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Supply Current | 300uA |
| Weight | 0.006683oz |
| RoHS | Compliant |
No datasheet is available for this part.