Telecom SMD SI3018 TSSOP Line Side Device
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 8.5mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |