The SI3019-F-KT is a switching component from Silicon Labs, packaged in a TSSOP package. It operates over a temperature range of 0°C to 70°C and requires a minimum supply voltage of 3V. The component is available in quantities of 96 and is packaged in rail or tube packaging. Note that this component is not RoHS compliant.
Silicon Labs SI3019-F-KT technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 8.5mA |
| Weight | 0.002376oz |
| RoHS | Not Compliant |
No datasheet is available for this part.