Modem Chip Chipset Tube
Silicon Labs SI3054-G-FS technical specifications.
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3054-G-FS to view detailed technical specifications.
No datasheet is available for this part.